Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/1 NC, Zinc Zamak Alloy Housing, 240V ac,

Subtotal (1 unit)*

$268.21

(exc. GST)

$295.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.21

*price indicative

RS Stock No.:
436-391
Mfr. Part No.:
XCKD2910N12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

10A

Series

Standard format

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Width

78.74mm

Standards/Approvals

CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508

Length

30.48mm

Depth

30.48mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in NPT

Mechanical Life

10000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy