Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 4 NC, IP66, IP67, Polyamide Housing, 240V ac, 750mA

Subtotal (1 unit)*

$388.05

(exc. GST)

$426.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$388.05

*price indicative

RS Stock No.:
436-322
Mfr. Part No.:
XCSLE2727332
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Key Operated Switch

Contact Configuration

4 NC

IP Rating

IP66, IP67

Housing Material

Polyamide

Terminal Type

Spring Terminal

Switching Current

750mA

Series

XCS

Switching AC Voltage

240V ac

Switching DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

51mm

Length

205mm

Width

44mm

Standards/Approvals

CSA C22.2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL 508

Hazardous Area Certification

No

Conduit Entry

3 Cable Gland x M20 x 1.5

Mechanical Life

1000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy