Telemecanique Sensors Basic Series Spring Return Limit Switch, IP40, Metal Housing, 240V ac, 10A

Subtotal (1 unit)*

$47.59

(exc. GST)

$52.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.59

*price indicative

RS Stock No.:
436-293
Mfr. Part No.:
XCJ110C
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

IP Rating

IP40

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

10A

Series

Basic

Switching DC Voltage

220V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Depth

70mm

Width

22mm

Length

7.000cm

Standards/Approvals

CCC, CE, GB 14048.5, IEC 60947-5-1

Hazardous Area Certification

NO

Mechanical Life

10000000Cycles

Operating Force

4N

COO (Country of Origin):
CN

Related links