Telemecanique Sensors Basic Series Spring Return Limit Switch, IP40, Metal Housing, 240V ac, 10A

Subtotal (1 unit)*

$54.73

(exc. GST)

$60.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.73

*price indicative

RS Stock No.:
436-292
Mfr. Part No.:
XCJ103C
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

IP Rating

IP40

Housing Material

Metal

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw Clamp

Series

Basic

Switching AC Voltage

240V ac

Switching DC Voltage

220V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

79mm

Standards/Approvals

GB 14048.5, IEC 60947-5-1, CCC, CE

Width

22mm

Depth

70mm

Hazardous Area Certification

No

Operating Force

4N

Mechanical Life

10000000Cycles

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy