Telemecanique Sensors Basic Series Roller Lever Limit Switch, IP40, Plastic Housing, 240V ac, 10A

Subtotal (1 unit)*

$49.65

(exc. GST)

$54.62

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$49.65

*price indicative

RS Stock No.:
436-300
Mfr. Part No.:
XCJ128C
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP40

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

10A

Series

Basic

Switching AC Voltage

240V ac

Switching DC Voltage

220V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

22mm

Depth

72mm

Length

64mm

Standards/Approvals

GB 14048.5, IEC 60947-5-1, CCC, CE

Hazardous Area Certification

NO

Mechanical Life

10000000Cycles

Operating Force

1.6N

Related links