Telemecanique Sensors ZC2J Series Snap Limit Switch, 1 CO, IP65, Metal Housing, 300V ac, 10A
- RS Stock No.:
- 435-821
- Mfr. Part No.:
- ZC2JD1H2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$816.33
(exc. GST)
$897.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $816.33 |
*price indicative
- RS Stock No.:
- 435-821
- Mfr. Part No.:
- ZC2JD1H2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Snap | |
| IP Rating | IP65 | |
| Contact Configuration | 1 CO | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw Clamp | |
| Series | ZC2J | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 300V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 41mm | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A, IEC 60255-7 Category 3, IEC 60947-1 | |
| Width | 42mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Snap | ||
IP Rating IP65 | ||
Contact Configuration 1 CO | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw Clamp | ||
Series ZC2J | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 300V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 41mm | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A, IEC 60255-7 Category 3, IEC 60947-1 | ||
Width 42mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZC2J Series Snap Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZC2J Series Snap Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZC2J Series Snap Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Snap Limit Switch IP66 300V ac, 10A
- Telemecanique Sensors ZCKJ Series Snap Limit Switch IP66 300V ac, 10A
- Telemecanique Sensors ZC2J Series Limit Switch Metal Housing
- Telemecanique Sensors ZC2J Series Roller Lever Limit Switch IP65, Metal Housing
- Telemecanique Sensors ZC2J Series Limit Switch IP65 240V ac, 3A
