Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, SPDT-DB, IP67, Aluminium Housing, 600V ac, 10A

Subtotal (1 unit)*

$1,014.67

(exc. GST)

$1,116.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,014.67

*price indicative

RS Stock No.:
436-228
Mfr. Part No.:
9007CR53E
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

SPDT-DB

Housing Material

Aluminium

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw Clamp

Series

Heavy Duty

Minimum Operating Temperature

-20°F

Switching AC Voltage

600V ac

Switching DC Voltage

600V dc

Maximum Operating Temperature

185°F

Depth

52.83mm

Standards/Approvals

CE, IEC 60068-2-6, IEC 60529, IEC 61140, NEMA type 250, UL 508, CSA C22.2 No 14, IEC 60068-2-27

Length

167.13mm

Width

69.09mm

Hazardous Area Certification

C, Class I Division 1 Groups B, Class II Division 1 Groups E, D, F, G

Mechanical Life

10000000Cycles

Operating Force

3lb

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy