Telemecanique Sensors Severe duty mill Series Spring Return Limit Switch, DPST-NO-DB, IP67, Die Cast Aluminium Housing,

Subtotal (1 unit)*

$1,333.93

(exc. GST)

$1,467.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,333.93

*price indicative

RS Stock No.:
436-040
Mfr. Part No.:
L2153
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

IP Rating

IP67

Contact Configuration

DPST-NO-DB

Housing Material

Die Cast Aluminium

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

20A

Series

Severe duty mill

Switching DC Voltage

600V dc

Switching AC Voltage

600V ac

Minimum Operating Temperature

-10°F

Maximum Operating Temperature

185°F

Depth

86.61mm

Standards/Approvals

13 Nema type 250, ANSI B1.20.1, CE, CSA C22.2 No 14, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 60947-1, IEC 61140, NEMA 1, UL 508

Width

57.15mm

Length

125.73mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy