Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch, IP20, Die Cast Zinc Housing, 600V ac, 15A

Subtotal (1 unit)*

$268.55

(exc. GST)

$295.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.55

*price indicative

RS Stock No.:
435-615
Mfr. Part No.:
9007AP321
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Plunger

Product Type

Limit Switch

IP Rating

IP20

Housing Material

Die Cast Zinc

Contact Type

Snap Action

Terminal Type

Screw Terminal

Switching Current

15A

Series

Heavy Duty

Switching AC Voltage

600V ac

Switching DC Voltage

600V dc

Minimum Operating Temperature

-20°F

Maximum Operating Temperature

185°F

Length

279.4mm

Depth

68.33mm

Width

21.08mm

Standards/Approvals

UL 508, NEMA type 250, NEMA 1, IEC 60529, CSA C22.2 No 14

Hazardous Area Certification

No

Operating Force

1.25lb

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy