Telemecanique Sensors Heavy Duty Series Rotary Limit Switch, 1 NO/1 NC, IP67, Zinc Housing, 240V ac, 6A

Subtotal (1 unit)*

$993.58

(exc. GST)

$1,092.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$993.58

*price indicative

RS Stock No.:
435-233
Mfr. Part No.:
9007C54CY1901
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Rotary

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

Zinc

Contact Type

SPDT-DB

Switching Current

6A

Series

Heavy Duty

Switching DC Voltage

240V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

85°C

Depth

63.5mm

Width

39.37mm

Length

655.48mm

Standards/Approvals

IEC 60068-2-6, IEC 60529, IEC 61140, NEMA type 250, UL 508, CE, CSA C22.2 No 14, IEC 60068-2-27

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy