Telemecanique Sensors Special format Series Spring Return Limit Switch, 1 NO/1 NC, IP54, Zinc Alloy Housing, 240V ac, 3A

Subtotal (1 unit)*

$842.17

(exc. GST)

$926.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$842.17

*price indicative

RS Stock No.:
435-120
Mfr. Part No.:
XCRB51
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

IP Rating

IP54

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Slow Break

Switching Current

3A

Terminal Type

Screw Clamp

Series

Special format

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

75mm

Length

2mm

Standards/Approvals

NF C 79-130, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1, EN 60204-1, CSA C22.2 No 14

Width

85mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Conduit Entry

1 Cable Gland x PG13.5

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy