Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch, SPDT-DB, IP67, Die Cast Zinc Housing, 600V ac,

Subtotal (1 unit)*

$974.31

(exc. GST)

$1,071.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$974.31

*price indicative

RS Stock No.:
435-036
Mfr. Part No.:
9007TUD12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rotary Head

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

SPDT-DB

Housing Material

Die Cast Zinc

Contact Type

Snap Action

Switching Current

20A

Terminal Type

Screw Clamp

Series

Severe duty mill

Switching AC Voltage

600V ac

Switching DC Voltage

600V dc

Minimum Operating Temperature

-10°F

Maximum Operating Temperature

185°F

Depth

61.98mm

Standards/Approvals

UL 508, NEMA 1, IEC 609470-1, IEC 60529, IEC 60068-2-6, IEC 60068-2-27, CSA C22.2 No 14, CE, ANSI B1.20.1, 13 Nema type 250

Width

57.15mm

Length

450.64mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy