Schmersal PS116 Series Roller Lever Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 240V ac
- RS Stock No.:
- 335-724
- Mfr. Part No.:
- PS116-T12-L200-N200
- Brand:
- Schmersal
Subtotal (1 unit)*
$170.72
(exc. GST)
$187.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.72 |
*price indicative
- RS Stock No.:
- 335-724
- Mfr. Part No.:
- PS116-T12-L200-N200
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Actuator Type | Roller Lever | |
| Product Type | Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Terminal Type | Pre-Wired | |
| Series | PS116 | |
| Switching AC Voltage | 240V ac | |
| Standards/Approvals | cULus CCC | |
| Depth | 139mm | |
| Length | 16.6mm | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Actuator Type Roller Lever | ||
Product Type Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Terminal Type Pre-Wired | ||
Series PS116 | ||
Switching AC Voltage 240V ac | ||
Standards/Approvals cULus CCC | ||
Depth 139mm | ||
Length 16.6mm | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Conduit Entry 1 x M20 x 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal position switch features a bottom pre-wired cable of 2 meters, slow action with 1 normally open contact (NO) and 2 openers (NC), quick connection technology with terminals rotated by 45°, a cable entry of 1 x M20 x 1.5, a thermoplastic enclosure, and a plastic roller.
length adjustable in 2 mm steps
Lever angle adjustable in 15° steps
Actuator heads can be repositioned by 8 x 45°
Related links
- Schmersal PS116 Series Roller Lever Switch IP66 Plastic Housing, 240V ac
- Schmersal PS116 Series Roller Lever Switch IP67 Plastic Housing, 240V ac
- Schmersal PS116 Series Roller Plunger Switch IP66 Plastic Housing, 240V ac
- Schmersal PS116 Series Plunger Switch IP66 Plastic Housing, 240V ac
- Schmersal PS116 Series Roller Plunger Switch IP67 Plastic Housing, 240V ac
- Schmersal PS116 Series Plunger Switch IP67 Plastic Housing, 240V ac
- Schmersal PS215-T12-N200 Series Roller Lever Limit Switch IP66 Die Cast Zinc 240V ac,
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3A
