Schmersal PS116 Series Roller Plunger Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 240V ac
- RS Stock No.:
- 335-717
- Mfr. Part No.:
- PS116-T12-LR200-R200
- Brand:
- Schmersal
Subtotal (1 unit)*
$159.55
(exc. GST)
$175.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $159.55 |
*price indicative
- RS Stock No.:
- 335-717
- Mfr. Part No.:
- PS116-T12-LR200-R200
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Actuator Type | Roller Plunger | |
| Product Type | Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Terminal Type | Pre-Wired | |
| Series | PS116 | |
| Switching AC Voltage | 240V ac | |
| Length | 16.6mm | |
| Depth | 74.1mm | |
| Width | 31mm | |
| Standards/Approvals | cULus CCC | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Operating Force | 10N | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Actuator Type Roller Plunger | ||
Product Type Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Terminal Type Pre-Wired | ||
Series PS116 | ||
Switching AC Voltage 240V ac | ||
Length 16.6mm | ||
Depth 74.1mm | ||
Width 31mm | ||
Standards/Approvals cULus CCC | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Conduit Entry 1 x M20 x 1.5 | ||
Operating Force 10N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal position switch features a pre-wired cable on the right, 2 meters in length, with slow action including 1 normally open contact (NO) and 2 openers (NC). It is equipped with quick connection technology, with connection terminals rotated by 45°, a cable entry of 1 x M20 x 1.5, and a plastic roller with a diameter of 9.5 mm.
Thermoplastic enclosure
Symmetric enclosure
Protection class IP66 and IP67
Related links
- Schmersal PS116 Series Roller Plunger Switch IP66 Plastic Housing, 240V ac
- Schmersal PS116 Series Roller Plunger Switch IP67 Plastic Housing, 240V ac
- Schmersal PS116 Series Roller Lever Switch IP66 Plastic Housing, 240V ac
- Schmersal PS116 Series Plunger Switch IP66 Plastic Housing, 240V ac
- Schmersal PS116 Series Roller Lever Switch IP67 Plastic Housing, 240V ac
- Schmersal PS116 Series Plunger Switch IP67 Plastic Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing
- Telemecanique Sensors XCS Series Roller Plunger Limit Switch IP66 Plastic Housing 3A
