Siemens 3SE5 Series Round Plunger Switch, 1 NO/1 NC, IP40, Plastic Housing, 400V ac, 10A
- RS Stock No.:
- 275-754
- Mfr. Part No.:
- 3SE5232-0HC05-1AB1
- Brand:
- Siemens
Subtotal (1 unit)*
$58.84
(exc. GST)
$64.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.84 |
*price indicative
- RS Stock No.:
- 275-754
- Mfr. Part No.:
- 3SE5232-0HC05-1AB1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Round Plunger | |
| Product Type | Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP40 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | 3SE5 | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 30.5mm | |
| Length | 75.7mm | |
| Standards/Approvals | RoHS | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Round Plunger | ||
Product Type Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP40 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series 3SE5 | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Depth 30.5mm | ||
Length 75.7mm | ||
Standards/Approvals RoHS | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry 1 x M20 x 1.5 | ||
- COO (Country of Origin):
- DE
The Siemens mechanical position switch with a plastic enclosure from Siemens is designed for reliable performance in control cabinet applications. It ensures positive opening functionality and is built to withstand a wide range of environmental conditions, making it suitable for various industrial environments. With an IP40 degree of protection, the device safeguards against dust ingress and is perfect for those seeking safety and durability. The rounded plunger design promotes effortless actuation while ensuring long operational life, which is vital for maintaining efficiency in your operations. This switch is engineered to meet international standards, bringing you peace of mind in safety critical applications.
Engineered with a mechanical locking mechanism for enhanced safety performance
Built to endure up to 15 million mechanical service life cycles for exceptional longevity
Maintains functionality in extreme temperature ranges from 25 to +85 °C
Compact design allows for versatile mounting positions
Screw terminals facilitate easy wiring and installation
Integrated self sealing grommet helps protect internal components from moisture
Related links
- Siemens 3SE5 Series Round Plunger Switch IP40 400V ac, 10A
- Siemens 3SE5 Series Round Plunger Limit Switch IP40 400V ac, 4A
- Siemens 3SE Series Round Plunger Limit Switch IP40 400V, 10A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Round Plunger Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Lever Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Roller Limit Switch IP65 400V ac, 10A
