Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A

Subtotal (1 unit)*

$589.26

(exc. GST)

$648.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$589.26

*price indicative

RS Stock No.:
271-5528
Mfr. Part No.:
223025 T5B-4-88/I4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

3

Mount Type

Surface

Terminal Type

Screw

Number of Poles

4

Angle of Throw

60 °

IP Rating

IP65

Contact Current

63A

Minimum Operating Temperature

-25°C

Actuator Type

Short Thumb Grip

Contact Voltage

60V

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Width

160mm

Standards/Approvals

CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660

Depth

197mm

Length

240mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference T5B

Degree of Protection IP65

Design surface mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy