Siemens 3SE Series Lever Limit Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 10A

Subtotal (1 unit)*

$208.44

(exc. GST)

$229.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.44

*price indicative

RS Stock No.:
161-575
Mfr. Part No.:
3SE5242-0LK21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Lever

IP Rating

IP66, IP67

Contact Configuration

1 NO/2 NC

Housing Material

Plastic

Contact Type

Quick Action

Switching Current

10A

Series

3SE

Switching DC Voltage

400V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Width

50mm

Standards/Approvals

UL, CCC, CE, EAC, UKCA

Length

96.3mm

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Conduit Entry

M20

COO (Country of Origin):
DE
The Siemens Mechanical Position Switch designed for high durability and reliability in demanding environments. Featuring a robust plastic enclosure and an efficient design, this switch is capable of operating effectively within a wide temperature range. Its dual contact configuration ensures optimal functionality, while the positive opening design enhances safety by preventing unintended activation. With an impressive mechanical service life and excellent protection class ratings, this product is ideal for various industrial applications where precision and resilience are paramount.

Designed to operate in extreme temperature conditions

Includes slow action contacts for greater operational accuracy

Constructed from high quality plastic to ensure durability

Provide safety related switching functions essential for critical applications

Utilises screw terminals for secure electrical connections

Capable of handling a variety of conductor sizes for installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy