Siemens 3SE Series Lever Limit Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 10A
- RS Stock No.:
- 161-485
- Mfr. Part No.:
- 3SE5122-0LH01
- Brand:
- Siemens
Subtotal (1 unit)*
$299.90
(exc. GST)
$329.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.90 |
*price indicative
- RS Stock No.:
- 161-485
- Mfr. Part No.:
- 3SE5122-0LH01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Plastic | |
| Contact Type | Quick Action | |
| Switching Current | 10A | |
| Series | 3SE | |
| Switching DC Voltage | 400V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 127.5mm | |
| Width | 56mm | |
| Standards/Approvals | UKCA, CCC, CE, EAC, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Lever | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Plastic | ||
Contact Type Quick Action | ||
Switching Current 10A | ||
Series 3SE | ||
Switching DC Voltage 400V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 127.5mm | ||
Width 56mm | ||
Standards/Approvals UKCA, CCC, CE, EAC, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch designed to provide reliable and robust control in various industrial applications. Featuring an adjustable length metal lever with a positive fit mechanism, it guarantees accurate actuation and high durability, ideal for tough operating environments. The switch boasts a compact metal enclosure with IP66/IP67 protection class, ensuring resistance to dust and water ingress. Its impressive mechanical lifespan of up to 15 million operating cycles makes it a dependable choice for continuous and demanding use, while safety features ensure compliance with current standards. The versatile design accommodates a wide range of installation preferences, providing flexibility for different settings.
Constructed with high quality materials for long lasting performance
Designed for easy installation with screw fixing and varied mounting positions
Operates effectively in extreme temperature ranges enhancing reliability
Offers excellent electrical endurance at various voltage ratings for expanded usability
Ensures safety with positive opening functions in all operational conditions
Compatible with multiple actuator heads and cables for versatile applications
Related links
- Siemens 3SE Series Lever Limit Switch IP66 Plastic Housing, 10A
- Siemens 3SE Series Lever Limit Switch IP66 Plastic Housing, 10A
- Siemens 3SE Series Lever Limit Switch IP65 Plastic Housing, 10A
- Siemens 3SE Series Lever Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Rotary Limit Switch IP66 Plastic Housing, 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing, 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
