Siemens 3SE Series Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 10A

Subtotal (1 unit)*

$314.77

(exc. GST)

$346.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$314.77

*price indicative

RS Stock No.:
161-480
Mfr. Part No.:
3SE5122-0BH50
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Actuator Type

Lever

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Slow Action

Switching Current

10A

Series

3SE

Switching DC Voltage

400V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Length

192mm

Standards/Approvals

CCC, CE, EAC, UKCA, UL

Width

56mm

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Conduit Entry

M20

COO (Country of Origin):
DE
The Siemens Mechanical Position Switch is engineered for precision and reliability in demanding environments. Designed with a sturdy metal enclosure, it effectively ensures secure device connection through multiple cable entries. This switch boasts a positive opening mechanism and is equipped with slow action contacts, making it ideal for safety critical applications. Its robust construction, along with its impressive mechanical and electrical endurance, guarantees longevity and consistent performance. With a notable temperature tolerance, this device is versatile enough for various operational settings, ensuring that it meets the toughest industrial standards while delivering exceptional safety features.

Features a compact design, allowing for versatile installation options

Constructed with high grade materials for superior strength and longevity

Equipped with multi cable entry types for flexible connectivity

Ensures high repeat accuracy enhancing operational reliability

Incorporates positive opening functionality for increased safety

Designed to withstand extreme temperatures for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy