Siemens 3SE Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 10A
- RS Stock No.:
- 161-481
- Mfr. Part No.:
- 3SE5122-0BH60
- Brand:
- Siemens
Subtotal (1 unit)*
$361.18
(exc. GST)
$397.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.18 |
*price indicative
- RS Stock No.:
- 161-481
- Mfr. Part No.:
- 3SE5122-0BH60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Series | 3SE | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 400V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, EAC, UKCA, UL, CCC | |
| Length | 192mm | |
| Width | 56mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Series 3SE | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 400V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, EAC, UKCA, UL, CCC | ||
Length 192mm | ||
Width 56mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch is engineered for precision and reliability in demanding environments. Designed with a sturdy metal enclosure, it effectively ensures secure device connection through multiple cable entries. This switch boasts a positive opening mechanism and is equipped with slow action contacts, making it ideal for safety critical applications. Its robust construction, along with its impressive mechanical and electrical endurance, guarantees longevity and consistent performance. With a notable temperature tolerance, this device is versatile enough for various operational settings, ensuring that it meets the toughest industrial standards while delivering exceptional safety features.
Features a compact design allowing for versatile installation options
Constructed with high grade materials for superior strength and longevity
Equipped with multi cable entry types for flexible connectivity
Ensures high repeat accuracy, enhancing operational reliability
Incorporates positive opening functionality for increased safety
Designed to withstand extreme temperatures for diverse applications
Related links
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing, 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing, 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP65 400V, 10A
