Siemens 3SE Series Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 125V, 4A

Subtotal (1 unit)*

$546.25

(exc. GST)

$600.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$546.25

*price indicative

RS Stock No.:
161-454
Mfr. Part No.:
3SE5114-1CH02-1AF3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Actuator Type

Lever

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Quick Action

Switching Current

4A

Series

3SE

Minimum Operating Temperature

-25°C

Switching DC Voltage

24V dc

Switching AC Voltage

125V

Maximum Operating Temperature

60°C

Length

141.5mm

Standards/Approvals

UL, UKCA, EAC, CE, CCC

Width

40mm

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Conduit Entry

M12

COO (Country of Origin):
DE
The Siemens Mechanical Position Switch is engineered for precision and reliability, featuring a robust metal enclosure designed to meet EN50041 standards. It is equipped with dual quick action contacts and energy efficient LEDs, enabling clear operational indicators. The roller plunger is crafted from high grade stainless steel, ensuring durability and accuracy in actuation. Designed for easy installation, this switch is suitable for various applications where maintaining safety and performance is paramount. The device operates efficiently across a wide temperature range and excels in environments prone to dust and moisture, making it ideal for industrial uses. With its impressive mechanical service life and resistance to shocks, this position switch stands as a dependable choice for users seeking quality and functionality in demanding conditions.

Wide operating temperature range ensures versatility across environments

Designed for easy mounting and installation, simplifying setup

Shock resistant design enhances reliability during operation

Mechanical service life of approximately 15 million cycles promotes longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy