Siemens 3SE Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 125V, 4A
- RS Stock No.:
- 161-453
- Mfr. Part No.:
- 3SE5114-1CD02-1AF3
- Brand:
- Siemens
Subtotal (1 unit)*
$508.42
(exc. GST)
$559.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $508.42 |
*price indicative
- RS Stock No.:
- 161-453
- Mfr. Part No.:
- 3SE5114-1CD02-1AF3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Quick Action | |
| Switching Current | 4A | |
| Series | 3SE | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 125V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CCC, UL, UKCA, EAC | |
| Width | 40mm | |
| Length | 130.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M12 | |
| Operating Force | 20N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Quick Action | ||
Switching Current 4A | ||
Series 3SE | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 125V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CCC, UL, UKCA, EAC | ||
Width 40mm | ||
Length 130.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M12 | ||
Operating Force 20N | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch is engineered for precision and reliability, featuring a robust metal enclosure designed to meet EN50041 standards. It is equipped with dual quick action contacts and energy efficient LEDs, enabling clear operational indicators. The roller plunger is crafted from high grade stainless steel, ensuring durability and accuracy in actuation. Designed for easy installation, this switch is suitable for various applications where maintaining safety and performance is paramount. The device operates efficiently across a wide temperature range and excels in environments prone to dust and moisture, making it ideal for industrial uses. With its impressive mechanical service life and resistance to shocks, this position switch stands as a dependable choice for users seeking quality and functionality in demanding conditions.
Wide operating temperature range ensures versatility across environments
Designed for easy mounting and installation, simplifying setup
Shock resistant design enhances reliability during operation
Mechanical service life of approximately 15 million cycles promotes longevity
Related links
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Lever Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Lever Limit Switch IP67 Plastic Housing 4A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Plunger Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Round Plunger Limit Switch IP65 125V, 4A
- Siemens 3SE Series Rotary Limit Switch IP67 Plastic Housing 4A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 4A
