Siemens 3SE Series Round Plunger Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 125V, 4A
- RS Stock No.:
- 161-367
- Mfr. Part No.:
- 3SE5234-1BC05-1AF3
- Brand:
- Siemens
Subtotal (1 unit)*
$320.97
(exc. GST)
$353.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.97 |
*price indicative
- RS Stock No.:
- 161-367
- Mfr. Part No.:
- 3SE5234-1BC05-1AF3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Round Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 4A | |
| Series | 3SE | |
| Switching AC Voltage | 125V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CCC, CE, UKCA, UL | |
| Width | 31mm | |
| Length | 75.7mm | |
| Hazardous Area Certification | No | |
| Operating Force | 20N | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Round Plunger | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 4A | ||
Series 3SE | ||
Switching AC Voltage 125V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CCC, CE, UKCA, UL | ||
Width 31mm | ||
Length 75.7mm | ||
Hazardous Area Certification No | ||
Operating Force 20N | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch is expertly engineered for robust performance in industrial applications. Featuring a durable plastic enclosure designed in accordance with EN 50047, it guarantees reliability and safety. With integrated quick action contacts and a versatile M12 connector, this mechanical position switch excels in environments demanding precision and resilience. Its exceptional mechanical service life of up to 10 million cycles, coupled with an impressive shock resistance rating, makes it ideal for applications where durability and functionality intersect. Operating within a broad temperature range, this switch ensures consistent performance even in challenging conditions. Experience the reliability and innovation of Siemens with this cutting edge position switch.
Designed for reliable operation under harsh conditions
Mechanical actuation provides greater control and precision
IP65 protection class ensures dust and water resistance
Versatile mounting options facilitate easy integration into various setups
Low environmental impact with SVHC compliance
Lightweight yet robust construction for enhanced operational efficiency
Related links
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Round Plunger Limit Switch IP65 250V ac, 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 125V
- Siemens 3SE Series Lever Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Lever Limit Switch IP67 Plastic Housing 4A
- Siemens 3SE Series Roller Plunger Limit Switch IP65 125V ac, 4A
