Siemens 3SE Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V, 10A

Subtotal (1 unit)*

$195.45

(exc. GST)

$215.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.45

*price indicative

RS Stock No.:
161-370
Mfr. Part No.:
3SE5132-0BD05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Roller Plunger

IP Rating

IP67, IP66

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

10A

Series

3SE

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V

Maximum Operating Temperature

85°C

Standards/Approvals

UL, UKCA, EAC, CE, CCC

Width

40mm

Length

116.3mm

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Operating Force

20N

Conduit Entry

M20

COO (Country of Origin):
DE
The Siemens Mechanical Position Switch is designed with precision and reliability for various industrial applications. With a robust plastic enclosure and a compact 40 mm design, this switch offers exceptional adaptability to your operational needs. Its positive opening mechanism ensures safety, while the IP66/IP67 protection class guarantees protection against dust and water ingress. Featuring a mechanical service life of up to 15 million operating cycles, this device is engineered for durability and long term performance. Whether used in demanding environments or standard applications, Siemens has cultivated a reputation for creating solutions that excel in functionality and efficiency.

Can withstand extreme ambient temperatures for flexible usage

Designed to comply with international safety standards guaranteeing quality

Utilises a rounded plunger for smooth operation

Integrates easily with various conductor cross sections to suit diverse installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy