Siemens 3SE5 Series Lever Switch, 1 NO/1 NC, IP67, Metal Housing, 230V

Subtotal (1 unit)*

$388.05

(exc. GST)

$426.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$388.05

*price indicative

RS Stock No.:
160-167
Mfr. Part No.:
3SE5413-0CP20-1EA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch

Actuator Type

Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

Metal

Contact Type

Snap Action

Series

3SE5

Switching DC Voltage

400V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

230V

Maximum Operating Temperature

85°C

Standards/Approvals

CCC, CE, EAC, UKCA, UR

Length

95mm

Width

30mm

Hazardous Area Certification

NO

Mechanical Life

5000000Cycles

COO (Country of Origin):
CN
The Siemens compact switch is designed to provide enhanced safety and reliability in industrial applications. Engineered with precision, it features a robust construction that includes a metal enclosure and a twist lever for easy operation. With its positive opening mechanism and snap-action contacts, this switch ensures immediate disconnection in emergency situations, which is essential for maintaining safety standards. Its IP67 protection class makes it suitable for harsh environments, while the impressive mechanical service life ensures long-lasting performance. Ideal for various applications, this switch effectively combines functionality and durability, making it a preferred choice for professionals seeking dependable safety solutions.

Robust metal enclosure offers excellent protection in tough environments

IP67 rating safeguards against dust and water ingress

Twist lever design allows for effortless actuation

Exceptional mechanical service life extends operational reliability

Versatile installation options accommodate various mounting positions

Related links