Siemens 3SE Series Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 230V, 10A
- RS Stock No.:
- 161-665
- Mfr. Part No.:
- 3SE5413-0CQ20-1EA2
- Brand:
- Siemens
Subtotal (1 unit)*
$434.25
(exc. GST)
$477.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $434.25 |
*price indicative
- RS Stock No.:
- 161-665
- Mfr. Part No.:
- 3SE5413-0CQ20-1EA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Series | 3SE | |
| Switching AC Voltage | 230V | |
| Switching DC Voltage | 300V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 145mm | |
| Width | 30mm | |
| Standards/Approvals | EAC, CE, CCC, UL, UKCA | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Series 3SE | ||
Switching AC Voltage 230V | ||
Switching DC Voltage 300V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 145mm | ||
Width 30mm | ||
Standards/Approvals EAC, CE, CCC, UL, UKCA | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- CN
The Siemens high-performance mechanical position switch designed for reliability in demanding applications. Its compact design, measuring just 30 mm in width, features a robust enclosure made from metal, ensuring durability in tough environments. With a comprehensive temperature range of -25 to +80 °C, this switch is well-suited for diverse operating conditions. A key highlight is its designed positive opening mechanism for enhanced safety, making it a vital component for safety applications. The adjustable twist lever enables high versatility, catering to various operational needs, while the snap-action contacts provide dependable performance, guaranteeing operational efficiency.
Compact design for space-saving installations
Robust metal enclosure ensures long-lasting performance
Wide temperature range accommodates extreme environments
POSITIVE opening mechanism enhances safety in applications
Mechanical service life up to 5 million cycles
Related links
- Siemens 3SE Series Roller Plunger Limit Switch IP67 230V, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 230V, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Lever Limit Switch IP66 Plastic Housing, 10A
- Siemens 3SE Series Lever Limit Switch IP66 Plastic Housing, 10A
- Siemens 3SE Series Lever Limit Switch IP65 Plastic Housing, 10A
- Siemens 3SE Series Lever Limit Switch IP66 Plastic Housing 10A
