RS PRO Roller Plunger Limit Switch, 2 NO/2 NC, IP67, Zinc Zamak Alloy Housing, 400V ac, 10A
- RS Stock No.:
- 142-137
- Brand:
- RS PRO
Subtotal (1 unit)*
$182.00
(exc. GST)
$200.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.00 |
*price indicative
- RS Stock No.:
- 142-137
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP67 | |
| Contact Configuration | 2 NO/2 NC | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 31.5mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Length | 70mm | |
| Depth | 16mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Conduit Entry | M20x1.5 Cable Gland | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 10N | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP67 | ||
Contact Configuration 2 NO/2 NC | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 31.5mm | ||
Standards/Approvals IEC/EN 60947 | ||
Length 70mm | ||
Depth 16mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Conduit Entry M20x1.5 Cable Gland | ||
Mechanical Life 10000000Cycles | ||
Operating Force 10N | ||
- COO (Country of Origin):
- IT
RS PRO 4A Snap Action Roller Plunger 2NO/2NC Limit Switch
A limit switch with roller plunger actuation providing presence/absence, positioning, travel and counting detection control. Constructed from hardwearing and corrosion resistant Zamak rated to an IP67 level for protection from dust and water and Class I protection from shock.;The switch is designed with snap action 2NO/2NC contacts and an operating force of 10N. The roller plunger limit switch is prewired with a 5m UL cable for easy installation and replacement.;The limit switch provides a service life of 10,000,000 mechanical operations and can achieve 3600 operations per hour. Suitable for industrial applications.
Features and Benefits
Roller plunger limit switch;Snap action contacts;Prewired 9 x 0.5mm UL cable (5m);2NO/2NC configuration;IP67 rated;31.5 x 16 x 70mm dimensions;580g weight;25MΩ contact resistance
Standards and Approvals: IEC EN 60947-5-1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Roller Plunger Limit Switch IP67 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP67 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP67 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP67 400V ac, 10A
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP66 Zinc Zamak Alloy Housing 10A
