RS PRO Roller Plunger Limit Switch, 2 NO/2 NC, IP67, Zinc Zamak Alloy Housing, 400V ac, 10A

Subtotal (1 unit)*

$187.00

(exc. GST)

$205.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.00

*price indicative

RS Stock No.:
136-251
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Roller Plunger

Product Type

Limit Switch

Contact Configuration

2 NO/2 NC

IP Rating

IP67

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Terminal Type

M3.5 Screw Clamp Terminal

Switching Current

10A

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-5:1/EN 60947-5-1

Length

70mm

Width

31.5mm

Depth

16mm

Hazardous Area Certification

No

Conduit Entry

M20x1.5 Cable Gland

Operating Force

10N

Mechanical Life

10000000Cycles

COO (Country of Origin):
IT

RS PRO Limit Switch with Metal Roller Plunger -2NO + 2NC, 240V AC Max, 4A


RS PRO limit switch with a metal roller plunger is the ideal solution for demanding industrial applications. Designed to provide both versatility and performance, this limit switch performs reliably across various environments—from heavy-duty tasks to extreme conditions. Whether used in manufacturing, automation, or other industrial operations, RS PRO limit switches ensure dependable operation, offering the adaptability needed to integrate seamlessly into your existing systems.

Why Choose RS PRO Limit Switches?


RS PRO offers a diverse selection of limit switches with various actuation heads, dimensions, cable entries, electrical connections, and materials. This range of customisation options allows you to tailor each switch to your exact specifications, ensuring that it meets the unique demands of your application. By providing a perfect fit for your systems, RS PRO limit switches help enhance performance and boost operational efficiency.

Features and Benefits


  • Presence/Absence Detection

  • Positioning and Travel Limitation

  • Object Counting and Monitoring

  • Normal State Configuration 2NO + 2NC

  • Pre-wired with UL cable 9 x 0.5

  • Housing is made from painted zamak.

  • Metal roller plunger

  • Snap action contacts

  • Aesthetic and durable design

  • Standards Met


  • IEC 60947-5-1, EN 60947-5-1

  • Applications


  • Automation and Control

  • Industrial

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy