RS PRO Roller Plunger Limit Switch, 1 NO/2 NC, IP66, Aluminium Housing, 400V ac, 10A
- RS Stock No.:
- 137-805
- Brand:
- RS PRO
Subtotal (1 unit)*
$116.52
(exc. GST)
$128.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.52 |
*price indicative
- RS Stock No.:
- 137-805
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Contact Type | Snap Action | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 43mm | |
| Width | 40mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Length | 120mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Mechanical Life | 30000000Cycles | |
| Conduit Entry | M20x1.5 Cable Gland | |
| Operating Force | 22N | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Contact Type Snap Action | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Switching Current 10A | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 43mm | ||
Width 40mm | ||
Standards/Approvals IEC/EN 60947 | ||
Length 120mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Mechanical Life 30000000Cycles | ||
Conduit Entry M20x1.5 Cable Gland | ||
Operating Force 22N | ||
- COO (Country of Origin):
- IT
RS PRO 10A Snap Action Roller Plunger 1NO/2NC Limit Switch
A limit switch with a Stainless Steel roller plunger providing presence/absence, positioning, travel and counting detection control. Constructed from hardwearing Aluminium rated to an IP66 level for protection from dust and water and class I protection against shock.;The switch is designed with non overlapping slow action 1NO/2NC contacts and an operating force of 22N. The roller plunger limit switch is installed using M20 x 1.5 cable entry and M3.5 screw terminal complete with cable clamp for a secure connection.;The limit switch provides a service life of 30,000,000 mechanical operations and can achieve 3600 operations per hour. Suitable for industrial applications.
Features and Benefits
Roller plunger limit switch;Stainless Steel plunger;Slow action non overlapping contacts;1NO/2NC configuration;IP66 rated;40 x 43 x 120mm dimensions;245g weight;25MΩ contact resistance
Standards and Approvals: IEC EN 60947-5-1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Adjustable Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Lever Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP67 400V ac, 10A
