RS PRO Roller Plunger Limit Switch, 2 NO/2 NC, IP67, Zinc Zamak Alloy Housing, 400V ac, 10A
- RS Stock No.:
- 136-249
- Brand:
- RS PRO
Subtotal (1 unit)*
$150.89
(exc. GST)
$165.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $150.89 |
*price indicative
- RS Stock No.:
- 136-249
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 2 NO/2 NC | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 16mm | |
| Standards/Approvals | IEC 60947-5:1/EN 60947-5-1 | |
| Width | 31.5mm | |
| Length | 70mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Side | |
| Operating Force | 10N | |
| Conduit Entry | M20x1.5 Cable Gland | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 2 NO/2 NC | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 16mm | ||
Standards/Approvals IEC 60947-5:1/EN 60947-5-1 | ||
Width 31.5mm | ||
Length 70mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Side | ||
Operating Force 10N | ||
Conduit Entry M20x1.5 Cable Gland | ||
- COO (Country of Origin):
- IT
RS PRO Limit Switch with Metal Roller Plunger -2NO + 2NC, 240V AC Max, 4A
Why Choose RS PRO Limit Switches?
Features and Benefits
Standards Met
Applications
Related links
- RS PRO Roller Plunger Limit Switch IP67 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP67 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP67 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP67 400V ac, 10A
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP66 Zinc Zamak Alloy Housing 10A
