RS PRO Roller Plunger Limit Switch, 1 NO/1 NC, IP66, Aluminium Housing, 400V ac, 10A
- RS Stock No.:
- 136-237
- Brand:
- RS PRO
Subtotal (1 unit)*
$105.97
(exc. GST)
$116.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.97 |
*price indicative
- RS Stock No.:
- 136-237
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Aluminium | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Depth | 43mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Length | 120mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 30000000Cycles | |
| Mounting Orientation | Side | |
| Conduit Entry | M20x1.5 Cable Gland | |
| Operating Force | 22N | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Aluminium | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Depth 43mm | ||
Standards/Approvals IEC/EN 60947 | ||
Length 120mm | ||
Hazardous Area Certification No | ||
Mechanical Life 30000000Cycles | ||
Mounting Orientation Side | ||
Conduit Entry M20x1.5 Cable Gland | ||
Operating Force 22N | ||
- COO (Country of Origin):
- IT
RS PRO Limit Switch with Roller Plunger - 1NO/1NC, 400V AC Max, 10A
RS PRO limit switch with a roller plunger is the ideal solution for demanding industrial applications. Designed to provide both versatility and performance, this limit switch performs reliably across various environments—from heavy-duty tasks to extreme conditions. Whether used in manufacturing, automation, or other industrial operations, RS PRO limit switches ensure dependable operation, offering the adaptability needed to integrate seamlessly into your existing systems.
Why Choose RS PRO Limit Switches?
RS PRO offers a diverse selection of limit switches with various actuation heads, dimensions, cable entries, electrical connections, and materials. This range of customisation options allows you to tailor each switch to your exact specifications, ensuring that it meets the unique demands of your application. By providing a perfect fit for your systems, RS PRO limit switches help enhance performance and boost operational efficiency.
Features and Benefits
Standards Met
Applications
Related links
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Adjustable Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Lever Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
