Hager Ceiling Light Decor Ring

Subtotal (1 unit)*

$100.69

(exc. GST)

$110.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.69

*price indicative

RS Stock No.:
252-0229
Mfr. Part No.:
WMV421
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Ceiling Light Decor Ring

Standards/Approvals

No

COO (Country of Origin):
DE
The Hager porcelain plate has 9 mm depth and is used for vertical or horizontal mounting. It is made of duroplastic.

IP rating IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy