LEDVANCE Round Sensor Accessory Type Sensor Accessory, 75 mm Fixing Hole Diameter
- RS Stock No.:
- 895-886
- Mfr. Part No.:
- 4099854485770
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$29.99
(exc. GST)
$32.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.99 |
*price indicative
- RS Stock No.:
- 895-886
- Mfr. Part No.:
- 4099854485770
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Sub Type | Sensor Accessory | |
| Product Type | Sensor Accessory | |
| Fixing Hole Diameter | 75mm | |
| Compatible Lamp Shape | Round | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Sub Type Sensor Accessory | ||
Product Type Sensor Accessory | ||
Fixing Hole Diameter 75mm | ||
Compatible Lamp Shape Round | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The LEDVANCE surface or ceiling integrated mounting kit provides secure installation for sensors, ensuring optimal performance in various settings. This reliable accessory designed specifically for ease of use and safety in direct ceiling applications.
Enables flexible surface or ceiling integrated mounting for sensors
Constructed from Durable polycarbonate for enhanced longevity
Operates effectively in temperatures ranging from -40 to +70 °C
Protection class II ensures safety during installation and operation
