LEDVANCE Free Type Sensor

N

Subtotal (1 unit)*

$122.70

(exc. GST)

$134.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.70

*price indicative

RS Stock No.:
895-897
Mfr. Part No.:
4099854521461
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Mount Type

Free

Product Type

Sensor

Sensing Range

4 m

Colour

White

Length

82mm

Width

43.5mm

Height

35mm

Standards/Approvals

UKCA

Series

DP BATTEN CBO SENSOR

COO (Country of Origin):
CN
The LEDVANCE sensor solution enhances lighting control by integrating Advanced motion detection technology into your luminaire, facilitating intelligent energy use in various environments while ensuring optimal comfort and safety.

Nominal wattage of 0.36 W ensures energy efficiency

Utilises microwave sensor technology with a detection angle of 120 ° for effective monitoring

Simple tool-free mounting streamlines installation processes

Durable IP20 protection class suitable for indoor applications

Long lifespan of 60000 hours supports low maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy