LEDVANCE Lighting Accessory
- RS Stock No.:
- 899-877
- Mfr. Part No.:
- 4099854040863
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$23.60
(exc. GST)
$25.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.60 |
*price indicative
- RS Stock No.:
- 899-877
- Mfr. Part No.:
- 4099854040863
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Lighting Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Lighting Accessory | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The LEDVANCE lamp shade accessory designed to enhance the performance of HQL LED lamps, optimising lighting quality while ensuring ease of installation and adjustment.
Supports reduction of circadian disruption, enhancing resident life quality
Easy to install and can be directed within the luminaire as required
Optional installation for shadowing is available
Compatible with 2000 lm, 3000 lm, and 4000 lm HQL LED lamps
