SCANGRIP Round Bracket Type Lighting Mounts for LED Lamps
- RS Stock No.:
- 889-429
- Mfr. Part No.:
- 03.5609
- Brand:
- SCANGRIP
N
Subtotal (1 unit)*
$83.41
(exc. GST)
$91.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.41 |
*price indicative
- RS Stock No.:
- 889-429
- Mfr. Part No.:
- 03.5609
- Brand:
- SCANGRIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCANGRIP | |
| Product Type | Lighting Mounts | |
| Sub Type | Bracket | |
| Compatible Lamp Type | LED | |
| Compatible Lamp Shape | Round | |
| Standards/Approvals | IECEx | |
| Series | EXPROOF | |
| Select all | ||
|---|---|---|
Brand SCANGRIP | ||
Product Type Lighting Mounts | ||
Sub Type Bracket | ||
Compatible Lamp Type LED | ||
Compatible Lamp Shape Round | ||
Standards/Approvals IECEx | ||
Series EXPROOF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The SCANGRIP Bracket EX securely mounts NOVA EX work lights to job site scaffolding. This heavy duty accessory ensures safe hands free illumination in hazardous explosive environments.
Smooth tilting mechanism directs light precisely
Rugged IP65 waterproof housing withstands harsh weather
- RS Stock No. 1288462
- Mfr. Part No. 408001403-00671626
Each
$85.34
- RS Stock No. 9181041
- Mfr. Part No. 408001876-00582065
Each
$75.62
- RS Stock No. 1758766
- Mfr. Part No. ILL00100C-00050472
Each
$76.17
- RS Stock No. 6933767
- Mfr. Part No. 203081019-00019478
Each
$90.69












