Schneider Electric Screw Protection Cover Protection Module for use with Compact NSX
- RS Stock No.:
- 781-749
- Mfr. Part No.:
- LV429488
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,952.20
(exc. GST)
$3,247.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,952.20 |
*price indicative
- RS Stock No.:
- 781-749
- Mfr. Part No.:
- LV429488
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPacT NSX100...250 | |
| Product Type | Protection Module | |
| Current Rating | 160A | |
| Series | LV4 | |
| For Use With | Compact NSX | |
| Contact Configuration | 3P | |
| Sub Type | Protection Cover | |
| Mount Type | Screw | |
| Terminal Type | Screw | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPacT NSX100...250 | ||
Product Type Protection Module | ||
Current Rating 160A | ||
Series LV4 | ||
For Use With Compact NSX | ||
Contact Configuration 3P | ||
Sub Type Protection Cover | ||
Mount Type Screw | ||
Terminal Type Screw | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- IT
The Schneider Electric Compact NSX earth leakage add-on module is a protective device designed to enhance safety in electrical systems. operating across 200 to 440 vac, it provides reliable detection and interruption of leakage currents. with adjustable sensitivity from 30 ma to 30 a and a 3-pole configuration, it ensures effective protection, compliance, and ease of integration into Compact nsx circuit breakers.
Provides 3 pole configuration for balanced protection
Ensures compatibility with Compact NSX 100 and 160 frames
Delivers enhanced safety against electrical faults
Maintains reliable performance in industrial applications
Supplies easy installation with circuit breaker integration
Related links
- HARTING 4+2E Screw, 600V 40A
- Schneider Electric Screw AC/AC Adapter Circuit Trip
- Schurter Black Protection Cover IP67, IP69K for use with Protection Cover
- HARTING Protection Cover For Use With Bulkhead Mounted Housings
- Phoenix Contact Protection Cover For Use With 3 Module Connector
- Schneider Electric Circuit Trip for use with ComPact NSX 630 Circuit Breakers
- Schneider Electric 690V Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric Electronic Circuit Trip for use with ComPact NSX 630 Circuit Breakers
