Schneider Electric Cable Outlet
- RS Stock No.:
- 438-905
- Mfr. Part No.:
- ALB57284
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$78.61
(exc. GST)
$86.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $78.61 | $7.861 |
*price indicative
- RS Stock No.:
- 438-905
- Mfr. Part No.:
- ALB57284
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Outlet | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Outlet | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Universal cable outlet designed for flush mounting with a 32A rated current. It is compatible with Ovalis, Altira, and Odace ranges. The outlet supports one cable and offers protection, ensuring reliability in residential and commercial applications.
White colour
IP21 protection
Related links
- Schneider Electric Cable Outlet
- Schneider Electric Cable Outlet, 12 mm Fixing Hole Diameter
- Hager Cable Outlet
- Schneider Electric Grey 1 Gang ABS Cable Outlet Plate
- Hengstler 30V dc Flange, Radial Cable Outlet
- OPKON 24V dc Clamping Flange Mount, Radial Cable Outlet
- OPKON 5V dc 5000 ppr Pulse Incremental Encoder with a 8 mm Solid Shaft Shaft Radial Cable Outlet
- OPKON 24V dc Clamping Flange Mount, Radial Cable Outlet
