Radium FXZA4382 Power Supply Extension Cable for LED Strip, 2 m
- RS Stock No.:
- 707-275
- Mfr. Part No.:
- FXZA4382
- Brand:
- Radium
Subtotal (1 unit)*
$18.45
(exc. GST)
$20.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.45 |
*price indicative
- RS Stock No.:
- 707-275
- Mfr. Part No.:
- FXZA4382
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Extension Cable | |
| For Use With | LED Strip | |
| Cable Function | Power Supply | |
| Cable Length | 2m | |
| Standards/Approvals | IEC | |
| Number of Conductors | 5 | |
| Sheath Colour | Blue, Green, Red, White | |
| Cable Type | Connector | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Extension Cable | ||
For Use With LED Strip | ||
Cable Function Power Supply | ||
Cable Length 2m | ||
Standards/Approvals IEC | ||
Number of Conductors 5 | ||
Sheath Colour Blue, Green, Red, White | ||
Cable Type Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium Cable extension RGBW 2M is expertly designed to connect LED RGBW strips, enhancing your lighting experience with versatility and convenience. This robust 24V connection solution effortlessly extends the reach of your LED setups, empowering you to create stunning Visual effects in any space. It features a high-quality, multicoloured design that integrates seamlessly into your existing lighting arrangements, making installation a breeze. With precise dimensions and a lightweight structure, this extension cable is crafted to ensure durability without compromising aesthetics. Perfect for both residential and commercial applications, this cable extension is an essential component for any LED lighting project.
Designed specifically for RGBW LED strips, ensuring compatibility and optimal performance
Easy to install, simplifying your LED lighting setup without expert assistance
Durable construction guarantees long-lasting use in various environments
Lightweight and compact, enhancing portability and ease of handling
Multicoloured design adds Visual appeal to any LED lighting arrangement
Maximum voltage of 24V provides reliable power delivery for all connected devices
Complies with DIN and IEC standards for quality and safety assurance
IP20 protection rating makes it suitable for indoor use only
Each carton contains 8 pieces, Ideal for bulk purchases and projects
Related links
- Radium FXZA4380 Power Supply Extension Cable for LED Strip, 2 m
- StarTech.com Extension Cable for use with Power Supply
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Intelligent LED Solutions 24V dc Blue Red 2 m Length
- Radium FXZA4511 Joiner Connector Cable Connecting Bridge for LED Strip, 50 mm
- Radium FXZA4510 Joiner Connector Cable Connecting Bridge for LED Strip, 50 mm
