Siemens 5WG1227 Flush Temperature Controller
- RS Stock No.:
- 203-2294
- Mfr. Part No.:
- UP 227 / 5WG1227-2AB11
- Brand:
- Siemens
Subtotal (1 unit)*
$1,073.67
(exc. GST)
$1,181.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,073.67 |
*price indicative
- RS Stock No.:
- 203-2294
- Mfr. Part No.:
- UP 227 / 5WG1227-2AB11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Temperature Controller | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Plug-In | |
| Display Type | LCD | |
| IP Rating | IP30 | |
| Width | 55mm | |
| Standards/Approvals | CE | |
| Length | 55mm | |
| Series | 5WG1227 | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Temperature Controller | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Plug-In | ||
Display Type LCD | ||
IP Rating IP30 | ||
Width 55mm | ||
Standards/Approvals CE | ||
Length 55mm | ||
Series 5WG1227 | ||
Mount Type Flush | ||
- COO (Country of Origin):
- CN
The Siemens room control unit has dot-matrix LCD display with up to 10 room control function, an individual room temperature controller with setpoint value default and operating mode setting. It uses temperature sensor and a fan coil unit control device
Its ambient operating temperature is 0 to + 50 °C
Its degree of protection is IP30
Related links
- Siemens Flush Temperature Controller 230V Room Temperature Controller
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 4 Input, 4 Output Relay 240V ac On-Off
- Schneider Electric D-Life Flush Temperature Control Module Relay 230V Temperature Control
- Siemens QMX3.P36 Series Temperature & Humidity Sensor ±0.61 K
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 1 Input, 1 Output Relay 240V ac Controller
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 4 Input, 1 Output Relay 240V ac Controller
- Siemens REV13 Wall Mount PID Temperature Controller 1 Input, 1 Output Relay 3V dc PID Controller
- Siemens RDE Wall Mount Thermostat 1 Input, 2 Output On-Off 3V dc Room Temperature Controller
