ABB Lighting Controller Switch Actuator, Surface Mount, 230 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
246-2755
Mfr. Part No.:
2CKA006200A0079 SBA-F-1.1.1-WL
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Controller Type

Switch Actuator

Voltage Rating

230 V

Mount Type

Surface

COO (Country of Origin):
DE
The ABB makes Sensor / blind actuator for controlling blind or awning motors. The communication with the free@home system is carried out wireless. It has an integrated blind actuator. This blind function is available also without prior programming (left s

For contacting 1 gang rocker like 6230-2x-xxx, 6231-2x-xxx, 6232-2x-xxx, 6233-2x-xxx and 6234-2x-xxx
3 wire connection (neutral conductor required)
It has two 230 V extension unit inputs (up/down) and fixing claws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy