- RS Stock No.:
- 246-2761
- Mfr. Part No.:
- 2CKA006200A0086
- Brand:
- ABB
View all PIR Sensors
On back order for despatch 17/01/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$744.64
(exc. GST)
$819.10
(inc. GST)
units | Per unit |
1 + | $744.64 |
- RS Stock No.:
- 246-2761
- Mfr. Part No.:
- 2CKA006200A0086
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB makes Movement detector / switch actuator with 1 gang that has a select lens for detecting animal access. The communication with the free@home system is carried out wireless. For automatic switching of ABB free@home actuators dependent on movement
For switching 230 V∼ consumers
With integrated switch actuator
With 230 V extension unit input (on/off) and fixing claws
With integrated switch actuator
With 230 V extension unit input (on/off) and fixing claws
Specifications
Attribute | Value |
---|---|
Detector Type | PIR Motion Detector |
Depth | 53 mm |