ABB I/O module for Use with ABB free@home automation
- RS Stock No.:
- 246-2749
- Mfr. Part No.:
- 2CKA006200A0074 SSA-F-1.1.1-WL
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-2749
- Mfr. Part No.:
- 2CKA006200A0074 SSA-F-1.1.1-WL
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Switch Actuator | |
| For Use With | ABB free@home automation | |
| Dimensions | 2.79 x 2.79 x 1.79 in | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Switch Actuator | ||
For Use With ABB free@home automation | ||
Dimensions 2.79 x 2.79 x 1.79 in | ||
- COO (Country of Origin):
- DE
The ABB makes Sensor/switch actuator with 1/1gang (wireless) for ABB-free@home®. It is used for switching 230 V∼ consumers. The communication with the free@home system is carried out wireless. It is available with an integrated switch actuator. The switch
For contacting 1gang 6230-10-xxx to 6234-10-xxx rockers, and requires 3 wire connection (with neutral conductor)
Comes with 230 V extension unit input (On/Off) and fixing claws
Offers IP20 degree of protection and flush mounting
Comes with 230 V extension unit input (On/Off) and fixing claws
Offers IP20 degree of protection and flush mounting
Related links
- ABB SAP-1-WL Series Antenna for Use with ABB free@home automation
- ABB I/O Module SSA-F-2.2.PB.1-WL 230V ac
- ABB I/O Module SSA-F-2.2.1-WL 230V
- ABB I/O Module SSA-F-2.1.1-WL 230V
- ABB I/O Module SSA-F-2.1.PB.1-WL 230V
- ABB I/O Module 230V
- ABB 1 Gang Selector Dimmer Switch 180W
- ABB Lighting Controller Switch Actuator 230 V