Radium Easy Connect 84 W Dimming Controller, 24V

Subtotal (1 unit)*

$86.42

(exc. GST)

$95.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.42

*price indicative

RS Stock No.:
707-226
Mfr. Part No.:
LMZA4376
Brand:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

Dimming Controller

Controller Type

Dimming Controller

Current

3.5A

Voltage

24V

Dimmable

Yes

Power Consumption

84W

IP Rating

IP20

Width

46mm

Height

16mm

Length

145mm

Standards/Approvals

IEC

Series

Easy Connect

Power

84W

RoHS Status: Exempt

COO (Country of Origin):
CN
The Radium Lighting Controller is a sophisticated dimmer designed for seamless integration with ZigBee systems, enabling the effortless control of white light brightness. Constructed for reliability, this single-channel dimmer supports a power output of up to 84W within a voltage range of 12 to 24V, making it Ideal for a variety of lighting applications. It boasts a Compact design with specific dimensions to allow for unobtrusive placement within existing setups. With a robust IP20 rating, it is tailored for indoor use, thus ensuring enduring performance in suitable environments. The product features a long operational lifespan and operates efficiently within a wide temperature range, ensuring consistent functionality over time.

Designed to control brightness levels of white light via ZigBee, enhancing user convenience

Supports a maximum load of 84W, suited for various indoor lighting solutions

Maximum operating temperature of 75°C guarantees safety and reliability during extended use

Lightweight at just 42g, facilitating effortless installation and handling

Built with PWM frequency of 750 Hz, allowing for smooth dimming control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy