Radium Easy Connect Remote Control LED Controller
- RS Stock No.:
- 707-231
- Mfr. Part No.:
- LMZA4536
- Brand:
- Radium
Subtotal (1 unit)*
$138.10
(exc. GST)
$151.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.10 |
*price indicative
- RS Stock No.:
- 707-231
- Mfr. Part No.:
- LMZA4536
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Remote Control | |
| Controller Type | LED Controller | |
| Dimmable | Yes | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Width | 160mm | |
| Length | 187mm | |
| Standards/Approvals | IEC | |
| Series | Easy Connect | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Remote Control | ||
Controller Type LED Controller | ||
Dimmable Yes | ||
IP Rating IP20 | ||
Height 95mm | ||
Width 160mm | ||
Length 187mm | ||
Standards/Approvals IEC | ||
Series Easy Connect | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium Remote ZB RGBW 4Z is a sophisticated control device designed to enhance your lighting experience by allowing seamless adjustment and variation of coloured light sources. This versatile remote caters to five distinct channels, making it perfect for Active environments where you need to tailor your lighting to suit different moods or activities. With its ZigBee interface, this remote ensures reliable communication and ease of integration into your existing smart home systems, paving the way for a modern, efficient lighting control solution. Crafted for simplicity and effectiveness, the remote is an Ideal choice for those looking to elevate their lighting setup effortlessly.
Five distinct channels allow for versatile lighting control
ZigBee Interface ensures stable connectivity and easy integration
Compact design ensures ease of handling and functionality
User-friendly, designed for seamless operation in various settings
IP20 rating provides Basic protection, Ideal for indoor usage
Product weight of only 76 grams makes it lightweight and portable
Related links
- Radium Easy Connect Remote Control Control Unit
- Radium Easy Connect Remote Control Control Unit, 32.2 mm Diameter
- Radium Easy Connect Dimming Controller Control Unit, 36V
- Radium Easy Connect 84 W Dimming Controller Dimming Controller, 24V
- PowerLED 180W 100 V ac 240 V ac
- Floodlights
- Remote Control Systems
- Carel IROPZKEY00 Remote Controller Remote Control Fob
