Radium ZGB Dimming Controller, 24V

Subtotal (1 unit)*

$185.37

(exc. GST)

$203.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.37

*price indicative

RS Stock No.:
707-229
Mfr. Part No.:
LMZA40000
Brand:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

Dimming Controller

Controller Type

Dimming Controller

Voltage

24V

Current

4A

Dimmable

Yes

IP Rating

IP20

Length

145mm

Width

46mm

Height

16mm

Power

480W

Series

ZGB

Standards/Approvals

IEC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Radium Dimmer is a versatile and efficient lighting controller, designed to manage LED lighting systems through the ZigBee interface. This five-channel dimmer allows for seamless colour mixing and brightness control, making it Ideal for both residential and commercial applications. With a power output of 480 Watts, it operates effectively within a voltage range of 12 to 24V, ensuring flexibility in various setups. Its Compact dimensions and lightweight design make it easy to integrate into existing installations while providing reliable performance in environments with ambient temperatures ranging from -20 to +45°C. The device also boasts a robust IP20 rating, ensuring protection in indoor settings.

Five-channel dimming capability for enhanced colour mixing and brightness control

Compatible with ZigBee technology for wireless control and integration

Handles a maximum power output of 480 Watts, suitable for a variety of lighting setups

Operates within a voltage range of 12 to 24V, allowing for flexible installation options

Environmentally friendly, with recyclability guidance available on the manufacturer's website

Designed for ambient temperatures between -20 and +45°C which ensuring optimal performance

IP20 rating protects the device in indoor locations, maintaining durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy