Siemens RS 525 Dimming Controller, 24V dc

Subtotal (1 unit)*

$441.76

(exc. GST)

$485.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$441.76

*price indicative

RS Stock No.:
287-8646
Mfr. Part No.:
RS 525/23 / 5WG1525-2AB23
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Controller Type

Dimming Controller

Product Type

Dimming Controller

Voltage

24V dc

Current

1.1A

Dimmable

Yes

IP Rating

IP20

Time Delay

5 s

Power

250W

Series

RS 525

Standards/Approvals

KNX (EIB), EMC, CE

COO (Country of Origin):
RO
The Siemens universal dimmer is a highly efficient and versatile dimming device, designed for use in electrical systems without a synchronous connection to the electrical grid. It provides immunity to ripple control signals and electrical grid frequency fluctuations, reducing flickering and ensuring smooth operation. With its KNX technology, the dimmer offers a range of features and functionalities, including the ability to switch and dim different types of loads such as incandescent lamps, high voltage halogen lamps, low voltage halogen lamps with electronic transformers, and low voltage halogen lamps with conventional transformers.

Immunity to ripple control signals and electrical grid frequency fluctuations

Universal dimming device with one dimmer output

Ability to switch and dim various load types

Protection against over-load and short-circuit conditions

Automatic restoration of dimming values on bus voltage recovery

Building site function for easy control of building site lighting

Resetting of the device to ex-factory settings

Protection against over-temperature conditions for safe operation

Compliant with KNX/EIB bus voltage standards

Easy installation and wiring with screwless plug-in terminals

  • RS Stock No. 2878645
  • Mfr. Part No. UP 525/13 / 5WG1525-2AB13
Each
$502.10
  • RS Stock No. 2878644
  • Mfr. Part No. UP 525/03 / 5WG1525-2AB03
Each
$534.14
  • RS Stock No. 2032247
  • Mfr. Part No. N 534D31 / 5WG1534-1DB31
Each
$1,174.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy