TE Connectivity Nector M Series Panel Mount Socket Housing Female Snap-In, 3-Pole, 20A, 3-Way

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$3,586.50

(exc. GST)

$3,945.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$7.173$3,586.50-
1000 - 1500$6.993$3,496.502%
2000 +$6.886$3,443.004%

*price indicative

RS Stock No.:
164-7151
Distrelec Article No.:
304-49-720
Mfr. Part No.:
2213468-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

3

Product Type

Lighting Connector

Series

Nector M

Number of Ways

3

Connector Gender

Female

Colour

Black

Termination Type

Snap-In

Sub Type

Socket Housing

Mount Type

Panel Mount

Voltage

400V

Lighting Connector Current

20A

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN

TE Connectivity Nector M Lighting Connectors


From TE Connectivity, the Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install. With a small circular design, this Nector M connector is compact and manageable, and presents a convenient alternative to traditional hard wire and rectangular connections. This lighting connector also features positive locking for an assured and reliable connection.

Features and Benefits


• Modular Connector with Positive Locking

• Reconfigurable “Plug and Play” Functionality

• Rapid, Risk-Free Installation

• Conforms to IEC 61535 and UL 1977 Standards

• A code keying

• Polyamide Glass Filled Housing

• 400 V

• Conductor size 1.5 = 16A

• Conductor Size 2.5 = 20A

Application Information


The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy