Wieland LST03i4 Series PCB Mount, 4-Pole, 1-Way, IP20
- RS Stock No.:
- 810-1659
- Mfr. Part No.:
- 93.574.0053.0
- Brand:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.00
(exc. GST)
$2.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2.00 |
| 5 - 14 | $1.95 |
| 15 + | $1.87 |
*price indicative
- RS Stock No.:
- 810-1659
- Mfr. Part No.:
- 93.574.0053.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | LST03i4 | |
| Number of Ways | 1 | |
| Colour | White | |
| Mount Type | PCB Mount | |
| Voltage | 32V | |
| IP Rating | IP20 | |
| Wire Size | 0.22mm², 0.35mm² | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series LST03i4 | ||
Number of Ways 1 | ||
Colour White | ||
Mount Type PCB Mount | ||
Voltage 32V | ||
IP Rating IP20 | ||
Wire Size 0.22mm², 0.35mm² | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- DE
Gesis® LST03 Range LED Connectors
A comprehensive range of gesis® LST LED connectors from Wieland Electric available in various pole designations with 2.5mm2 modular spacing and a catch mechanism with or without coding bridge.The LED connectors are designed to join connector LED modules with each other and with ballast and to allow installation without soldering with easy insertion, secure and vibration proof. rated at 3A, 32V.
Maximum voltage 32V
Maximum Current 3A
IP20 rating
Temperature range -40 to +120 °C
Gesis LST03 Range
Note
For assembly tool see 810-665
Approvals
VDE, UL
Related links
- Wieland LST03i4 Series 1-Way, IP20
- Wieland Gesis CLASSIC Series Push-in Connector Male Spring Clamp 20A IP20
- Telemecanique Sensors Limit Switch Pre-Cabled Connection 4-Pole, 1 m
- WAGO 770 Series Cable Plug Male Cage Clamp 2-Way, IP20
- Wieland RST20i4 Series Cable Cover Female/Male 1-Way
- WAGO 890 Series Plug-in Connector Female Cage Clamp 16A IP20, IP40
- Wieland RST20i4 Series Cable Cover Male/Female 1-Way
- GreenBrook LCGN4P Series Connector Male/Female 20A IP20
