Wieland LST03i4 Series, 4-Pole, 1-Way, IP20

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$176.40

(exc. GST)

$194.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 400$1.764$176.40
500 +$1.588$158.80

*price indicative

RS Stock No.:
190-4106
Mfr. Part No.:
93.574.0053.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

4

Series

LST03i4

Number of Ways

1

Colour

White

Voltage

32V

IP Rating

IP20

Wire Size

0.22mm², 0.35mm²

Contact Material

Copper Tin

Gesis® LST03 Range LED Connectors


A comprehensive range of gesis® LST LED connectors from Wieland Electric available in various pole designations with 2.5mm2 modular spacing and a catch mechanism with or without coding bridge.The LED connectors are designed to join connector LED modules with each other and with ballast and to allow installation without soldering with easy insertion, secure and vibration proof. rated at 3A, 32V.

Maximum voltage 32V

Maximum Current 3A

IP20 rating

Temperature range -40 to +120 °C

Gesis LST03 Range


Note

For assembly tool see 810-665

Approvals

VDE, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy